
14-bit Analog-to-Digital Converter (ADC) featuring a 105 MS/s sampling rate and 1.0 GHz input bandwidth. This single-channel, differential input ADC offers 0.5 LSB DNL and 1.5 LSB INL, with a 73 dB SNR. It operates from a 3V to 3.6V supply voltage, consuming 400mW of power. The device utilizes a parallel interface and is available in a 32-WQFN surface mount package, suitable for operation between -40°C and 85°C.
Texas Instruments ADC14C105CISQE/NOPB technical specifications.
| Contact Plating | Tin |
| Conversion Rate | 105000KS/s |
| Differential Nonlinearity | 0.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 105MS/s |
| Signal to Noise Ratio (SNR) | 73dB |
| Supply Current | 121mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC14C105CISQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
