
IC ADC 14BIT PIPELINED 60WQFN
Texas Instruments ADC14DC105CISQE/NOPB technical specifications.
| Conversion Rate | 105000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 800mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 73dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC14DC105CISQE/NOPB to view detailed technical specifications.
No datasheet is available for this part.