14-bit Analog-to-Digital Converter (ADC) with a 20MS/s sampling rate and 74dB Signal-to-Noise Ratio (SNR). Features a single analog input channel and parallel interface for data access. Operates within a 2.4V to 3.6V supply voltage range, with a typical 3.3V operating voltage and 41mA supply current. Encased in an LQFP package, this component supports a temperature range of -40°C to 85°C.
Texas Instruments ADC14L020CIVY technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 20000KS/s |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 20MS/s |
| Signal to Noise Ratio (SNR) | 74dB |
| Supply Current | 41mA |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC14L020CIVY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.