The ADC16071CIWM is a 16-bit delta-sigma analog-to-digital converter with an industrial temperature range of -40°C to 85°C. It features a 24-pin SOP package and operates on a nominal supply voltage of 5V. The device has a maximum supply current of 65mA and can process analog input voltages up to 5V. The ADC16071CIWM is designed for use in industrial applications where high accuracy and reliability are required.
Texas Instruments ADC16071CIWM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 65 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC16071CIWM to view detailed technical specifications.
No datasheet is available for this part.