Texas Instruments ADC3442EVM technical specifications.
| Type | Evaluation Board |
| Supported Device | ADC3442 |
| Supported Device Technology | ADC |
| Input Voltage Range | 5(Typ)VDC |
| Number of Bits | 14 |
| Sampling Rate | 50MSPS |
| Interface Type | USB |
| Daughter Cards | Yes |
| Support FPGA | No |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments ADC3442EVM to view detailed technical specifications.
No datasheet is available for this part.