The ADC3511CCN is a 24-pin industrial-grade analog-to-digital converter with a pulse-width modulation converter type. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 5mA. The device features a 6.8V maximum analog input voltage and a -0.3V minimum analog input voltage. It is available in a DIP24 package with a 0.6mm pin pitch.
Texas Instruments ADC3511CCN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Length | 31.915 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5 |
| Converter Type | ADC, PULSE-WIDTH MODULATION |
| Analog Input Voltage-Max | 6.8 |
| Analog Input Voltage-Min | -0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC3511CCN to view detailed technical specifications.
No datasheet is available for this part.