
12-bit, 7-channel analog-to-digital converter (ADC) with a 500 KSPS sampling rate. Features include 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), 3 LSB Full Scale Error, and 72.8dB Signal to Noise Ratio (SNR). Operates from a 2.7V to 5.25V supply, consuming 1.5mW. Interface options include SPI and Serial. Packaged in a 16-TSSOP for surface mounting, with tin matte contact plating.
Texas Instruments ADC78H89CIMTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 500KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 3LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 7 |
| Number of Bits | 12 |
| Number of Channels | 7 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 7 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.5mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 72.8dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC78H89CIMTX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
