
12-bit, 1-channel Delta-Sigma Analog-to-Digital Converter (ADC) with a sampling rate of 128S/s. Features include a programmable gain amplifier (PGA), internal oscillator, and I2C interface. Offers 1LSB differential and integral nonlinearity, with a bipolar input type. Operates from a 2.7V to 5.5V supply voltage, consuming 90uA of supply current. Packaged in a 6-SOT-23 surface-mount configuration with gold contact plating, suitable for operation between -40°C and 125°C.
Texas Instruments ADS1000A0IDBVR technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Conversion Rate | 0.128KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 450uW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 128S/s |
| Supply Current | 90uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1000A0IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
