
Automotive-grade 12-bit delta-sigma Analog-to-Digital Converter (ADC) featuring a single analog input and 128 samples per second sampling rate. This integrated circuit offers 1LSB differential and integral nonlinearity, a programmable gain amplifier (PGA), an internal oscillator, and an I²C interface. Operating from a 2.7V to 5.5V supply, it boasts a maximum power dissipation of 750µW and a wide operating temperature range of -40°C to 125°C. Packaged in a 6-pin SOT-23 with gold contact plating, this lead-free, RoHS-compliant component is supplied on tape and reel.
Texas Instruments ADS1000A0QDBVRQ1 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750uW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 450uW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 128S/s |
| Series | Automotive, AEC-Q100 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1000A0QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
