
Automotive 12-bit, 1-channel delta-sigma Analog-to-Digital Converter (ADC) with a 128SPS sampling rate. Features 1LSB differential and integral nonlinearity, a programmable gain amplifier (PGA), integrated oscillator, and I2C interface. Operates from a 2.7V to 5.5V single supply voltage with a maximum power dissipation of 750µW. Packaged in a 6-pin SOT-23 with gold contact plating, this RoHS compliant component is suitable for automotive applications and operates within a -40°C to 125°C temperature range.
Texas Instruments ADS1000A1QDBVRQ1 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750uW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 450uW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 128S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1000A1QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
