
12-bit, 1-channel delta-sigma Analog-to-Digital Converter (ADC) with a 3.3 kSPS conversion rate. Features an integrated oscillator and voltage reference, communicating via an I²C interface. Operates from a 2V to 5.5V supply, with a typical supply current of 150µA and power dissipation of 900µW. Housed in a 10-X2QFN package with gold contact plating, suitable for SMD/SMT termination. Offers a 0.5 LSB integral nonlinearity and operates across a temperature range of -40°C to 125°C.
Texas Instruments ADS1013IRUGT technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 3.3KS/s |
| Height | 0.35mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 900uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 3.3KS/s |
| Supply Current | 150uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1013IRUGT to view detailed technical specifications.
No datasheet is available for this part.
