
12-bit delta-sigma Analog-to-Digital Converter (ADC) featuring a 3.3 kSPS conversion rate and 4 analog inputs. This general-purpose ADC offers a 0.5 LSB integral nonlinearity and operates with a supply voltage range of 2V to 5.5V. Integrated features include a programmable gain amplifier (PGA), oscillator, voltage reference (VREF), and temperature sensor. The device communicates via an SPI interface and is housed in a 10-VSSOP package, suitable for operation between -40°C and 125°C.
Texas Instruments ADS1018IDGSR technical specifications.
| Package/Case | VSSOP |
| Conversion Rate | 3.3KS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900uW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Current | 150uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 3.3KS/s |
| Supply Type | Single |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1018IDGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
