12-bit delta-sigma Analog-to-Digital Converter (ADC) with a 3.3 kSPS conversion rate. Features include a programmable gain amplifier (PGA), integrated oscillator, voltage reference (VREF), and temperature sensor. This general-purpose ADC offers 4 analog input channels and communicates via an SPI interface. Operating from a 2V to 5.5V supply, it has a maximum power dissipation of 900µW and an operating supply current of 150µA. Packaged in a 10-VSSOP, it operates across a temperature range of -40°C to 125°C.
Texas Instruments ADS1018IDGST technical specifications.
| Package/Case | VSSOP |
| Conversion Rate | 3.3KS/s |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900uW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Current | 150uA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 3.3KS/s |
| Supply Current | 150uA |
| Type | General Purpose |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1018IDGST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
