
16-bit, 1-channel delta-sigma Analog-to-Digital Converter (ADC) with a sampling rate of 128 S/s. Features an integrated Programmable Gain Amplifier (PGA), oscillator, and I²C interface. Operates with a single supply voltage ranging from 2.7V to 5.5V and offers a low power dissipation of 450µW. Housed in a 6-SOT-23 package with gold contact plating, suitable for applications from -40°C to 85°C.
Texas Instruments ADS1100A0IDBVR technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Conversion Rate | 0.128KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750uW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 450uW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 128S/s |
| Supply Current | 90uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1100A0IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
