
Texas Instruments ADS1100A5IDBVR technical specifications.
| Package/Case | SOT-23-6 |
| Conversion Rate | 0.128KS/s |
| Input Type | DIFFERENTIAL |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750uW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1100A5IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
