
16-bit, 1-channel delta-sigma Analog-to-Digital Converter (ADC) with a conversion rate of 128 S/s. Features differential input, I2C interface, and precision amplifier type. Operates with a supply voltage range of 2.7V to 5.5V and a supply current of 240µA. Packaged in a 6-pin SOT-23 with gold contact plating, suitable for SMD/SMT termination. RoHS compliant with a maximum power dissipation of 1.75mW.
Texas Instruments ADS1110A0IDBVT technical specifications.
| Amplifier Type | PRECISION |
| Package/Case | SOT-23 |
| Contact Plating | Gold |
| Conversion Rate | 128S/s |
| Differential Nonlinearity | 1LSB |
| Height | 1.15mm |
| Input Type | DIFFERENTIAL |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 1.2mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 240S/s |
| Supply Current | 240uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1110A0IDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
