
16-bit, 1-channel delta-sigma Analog-to-Digital Converter (ADC) with a sampling rate of 240S/s. Features include a programmable gain amplifier (PGA), internal oscillator, and voltage reference. Operates with a supply voltage range of 2.7V to 5.5V and a maximum power dissipation of 1.75mW. This SOT-23 packaged component offers I2C interface, bipolar/unipolar polarity, and a differential input type.
Texas Instruments ADS1110A1IDBVT technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Gold |
| Conversion Rate | 128S/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 1.2mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 240S/s |
| Supply Current | 240uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1110A1IDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
