
16-bit delta-sigma Analog-to-Digital Converter (ADC) with a 240S/s sampling rate. Features a single differential analog input, 1LSB differential nonlinearity, and an integrated programmable gain amplifier (PGA), oscillator, and voltage reference. Operates from a 2.7V to 5.5V supply voltage with a nominal supply current of 240µA. Packaged in a 6-SOT-23 surface mount with gold contact plating, this RoHS compliant component offers bipolar and unipolar polarity.
Texas Instruments ADS1110A7IDBVT technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Conversion Rate | 128S/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 240uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 1.2mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 240S/s |
| Supply Type | Single |
| Thickness | 1.2mm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1110A7IDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
