
16-bit Delta-Sigma Analog-to-Digital Converter (ADC) with 4 analog input channels. Features a serial interface and a maximum sampling rate of 860 samples per second. Operates across an extended temperature range from -40°C to 125°C, suitable for automotive applications. The component is housed in a 10-pin VSSOP package with a supply voltage range of 2V to 3.3V. Maximum analog input voltage is 4.096V.
Texas Instruments ADS1115IDGST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.3 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 4.096 |
| Analog Input Voltage-Min | -4.096 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS1115IDGST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.