
18-bit, 1-channel delta-sigma Analog-to-Digital Converter (ADC) designed for resistive bridge sensors and weigh scales. Features a 0.08 kS/s conversion rate and 1 LSB differential nonlinearity. Operates with a 2.7V to 5.3V supply voltage and offers a SPI interface. Packaged in a 16-TSSOP with gold contact plating, this RoHS compliant component has a power consumption of 2.9mW and a maximum operating temperature of 85°C.
Sign in to ask questions about the Texas Instruments ADS1130IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1130IPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 0.08KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.3V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.3V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 2.9mW |
| Power Dissipation | 5mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 80S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1130IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
