
18-bit, 1-channel Delta-Sigma Analog-to-Digital Converter (ADC) for resistive bridge sensors and weigh scales. Features a 80 Samples/s conversion rate, 1 LSB Differential Nonlinearity, and single-ended input. Operates with a 2.7V to 5.3V supply voltage and includes an SPI interface. Packaged in a 16-TSSOP with gold contact plating, this RoHS compliant component offers bipolar polarity and a power consumption of 2.9mW.
Texas Instruments ADS1130IPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 0.08KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage (DC) | 5.3V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.3V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 2.9mW |
| Power Dissipation | 5mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 80S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1130IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
