
16-bit Analog-to-Digital Converter (ADC) with a 2kSPS conversion rate and 1LSB integral and differential nonlinearity. Features a single-ended input, SPI interface, and a programmable gain amplifier (PGA) for precision sensor measurements. Operates with dual supply voltages from 2.7V to 5.25V, offering a wide temperature range of -40°C to 105°C. Housed in a 16-TSSOP package with gold contact plating, this lead-free and RoHS compliant component consumes 2.3mW.
Texas Instruments ADS1146IPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 2KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 2.5V |
| Height | 1.2mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 2.3mW |
| Power Dissipation | 2.3mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000S/s |
| Supply Type | Dual, Analog, Digital, Single |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1146IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
