TEXAS INSTRUMENTS ADS1148EVM ADS1148 Analogue to Digital Converter Delta-Sigma Evaluation Module
Texas Instruments ADS1148EVM technical specifications.
| Package/Case | Module |
| Interface | SPI, USB |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1148EVM to view detailed technical specifications.
No datasheet is available for this part.