Texas Instruments ADS1148EVM-PDK technical specifications.
| Interface | SPI, USB |
| Mount | Plug-In |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1148EVM-PDK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
