The ADS114S06BIRHBR is a 16-bit delta-sigma analog-to-digital converter with a nominal supply voltage of 3.3V and a minimum supply voltage of 2.7V. It operates over a temperature range of -40 to 125°C and is packaged in a 32-pin VQFN. The device has a quad terminal position and a JEDEC package code of S-PQCC-N32, with dimensions of 5mm in width and length. It is designed for automotive applications and has a number of functions and bits specified.
Texas Instruments ADS114S06BIRHBR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5.2 |
| Analog Input Voltage-Min | -0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS114S06BIRHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.