
16-bit, 8-channel delta-sigma Analog-to-Digital Converter (ADC) with a 52 kS/s sampling rate. Features bipolar input polarity, single-ended input type, and SPI serial interface. Offers 1 LSB integral nonlinearity and 97 dB signal-to-noise ratio. Operates from a 4.75V to 5.25V supply voltage with a maximum power dissipation of 355mW. Packaged in an HTQFP with surface mount technology.
Texas Instruments ADS1178IPAPRG4 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 52KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 355mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Elements | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 245mW |
| Power Dissipation | 355mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 52KS/s |
| Signal to Noise Ratio (SNR) | 97dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1178IPAPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
