Texas Instruments ADS1198ECGFE-PDK technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI |
| Mount | Front |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1198ECGFE-PDK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
