
High dynamic range delta-sigma modulator, 24-bit resolution, 1 kS/s conversion rate. Features a single differential analog input, serial interface, and bipolar polarity. Operates from a 4.75V to 5.25V supply, with a nominal supply current of 4.6mA. Packaged in a 16-SOIC with gold contact plating, suitable for -40°C to 85°C operation.
Texas Instruments ADS1201U/1K technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 1KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 4.6mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 25mW |
| Power Dissipation | 25mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 1KS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1201U/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
