
24-bit Analog-to-Digital Converter (ADC) featuring a 16 kS/s conversion rate and 1 LSB differential nonlinearity. This single-channel device offers bipolar and unipolar input polarity, with a differential input type. It communicates via SPI and serial interfaces and operates from a 4.75V to 5.25V supply voltage. The component is housed in a lead-free, 18-PDIP package with gold contact plating, suitable for through-hole termination.
Texas Instruments ADS1210P technical specifications.
| Package/Case | N |
| Contact Plating | Gold |
| Conversion Rate | 16KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 4.57mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 22.48mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 37mW |
| Power Dissipation | 37mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 16KS/s |
| Supply Current | 3.5mA |
| Supply Type | Analog, Digital |
| Termination | Through Hole |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1210P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
