
24-bit delta-sigma Analog-to-Digital Converter (ADC) with 1 differential input channel. Features a 16 kSPS conversion rate, 1 LSB differential nonlinearity, and a programmable gain amplifier (PGA). Operates with a 5V supply voltage and includes an integrated 2.5V voltage reference. SPI serial interface for data transfer. Packaged in an 18-pin SOP with gold contact plating, suitable for -40°C to 85°C operation.
Texas Instruments ADS1210U technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| Conversion Rate | 16KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 37mW |
| Power Dissipation | 37mW |
| Power Supply | 5V |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.5V |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 16KS/s |
| Supply Current | 3.5mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1210U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.