
24-bit delta-sigma Analog-to-Digital Converter (ADC) with 16 kS/s sampling rate. Features 4 differential analog inputs, SPI serial interface, and bipolar/unipolar polarity. Operates from a 4.75V to 5.25V supply voltage with 3.5mA nominal supply current. Includes integrated VREF and PGA, offering 1LSB differential nonlinearity. Packaged in a 28-SSOP with gold contact plating, this RoHS compliant component is supplied on tape and reel.
Texas Instruments ADS1211E/1KG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 16KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 3.5mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 27.5mW |
| Power Dissipation | 37mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 16000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1211E/1KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
