
22-bit delta-sigma Analog-to-Digital Converter (ADC) with 1 differential input channel. Features a 6.25 kSPS conversion rate and 1 LSB differential nonlinearity. Operates with analog and digital supply voltages from 4.75V to 5.25V, consuming a maximum of 8.5mW. Supports SPI serial interface and bipolar/unipolar polarity. Packaged in an 18-SOP with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments ADS1212U/1KG4 technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| Conversion Rate | 6.25KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 185uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 22 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 27.5mW |
| Power Dissipation | 6mW |
| Resolution | 22b |
| RoHS Compliant | Yes |
| Sampling Rate | 6250S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1212U/1KG4 to view detailed technical specifications.
No datasheet is available for this part.
