
22-bit Delta-Sigma Analog-to-Digital Converter (ADC) with 6.25 kSPS sampling rate. Features 4 differential analog inputs, SPI serial interface, and integrated voltage reference and programmable gain amplifier (PGA). Operates from a 4.75V to 5.25V supply, with a nominal supply current of 185µA and a maximum power dissipation of 8.5mW. Packaged in a 24-pin SOIC, this lead-free and RoHS-compliant component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1213U/1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Conversion Rate | 6.25KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 185uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 22 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 27.5mW |
| Resolution | 22b |
| RoHS Compliant | Yes |
| Sampling Rate | 6250S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1213U/1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
