
Texas Instruments ADS1217IPFB technical specifications.
| Package/Case | TQFP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| Sampling Rate | 780S/s |
| Supply Current | 900uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1217IPFB to view detailed technical specifications.
No datasheet is available for this part.
