The ADS1218Y/2K is a 24-bit delta-sigma analog-to-digital converter with an industrial temperature range of -40°C to 85°C. It operates from a 3V supply voltage and is available in a TQFP48 package. The device features a quad terminal position and a pin count of 48. It is suitable for use in applications requiring high-resolution analog-to-digital conversion.
Texas Instruments ADS1218Y/2K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.6 |
| Analog Input Voltage-Min | -2.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS1218Y/2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.