24-bit delta-sigma Analog-to-Digital Converter (ADC) offering 4 general-purpose analog input channels. Features a 1 kSPS sampling rate and an I²C interface for communication. Operates with a nominal 3.3V supply voltage, ranging from 2.3V to 5.5V for analog inputs. Housed in a 16-terminal TSSOP package with dimensions of 5mm length and 4.4mm width. Designed for automotive temperature grades, functioning between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments ADS1219IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1219IPWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | -0.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS1219IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.