
24-bit delta-sigma Analog-to-Digital Converter (ADC) featuring 4 analog input channels. Operates with a nominal supply voltage of 3.3V, ranging from 2.3V to 3.3V. Supports analog input voltages from -2.5V to 2.5V, with a maximum sampling rate of 2 kSPS. Includes integrated Programmable Gain Amplifier (PGA), Voltage Reference (VREF), and two current digital-to-analog converters (IDACs). Packaged in a 16-TSSOP (R-PDSO-G16) with a width of 4.4mm and length of 5mm. Automotive temperature grade, operating from -40°C to 125°C, with a maximum supply current of 0.49mA.
Texas Instruments ADS1220IPWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.49 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS1220IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.