
24-bit Analog-to-Digital Converter (ADC) IC featuring a 2-channel multiplexer. Offers a 240 S/s conversion rate with 1 LSB differential nonlinearity. Supports differential input types and SPI interface. Operates from a 2.7V to 5.5V supply voltage, with a typical power consumption of 1.35mW. Packaged in a 14-TSSOP with gold contact plating, this RoHS compliant component is supplied on tape and reel.
Texas Instruments ADS1222IPWTG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 240S/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.25mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 425uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 1.35mW |
| Power Dissipation | 1.5mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 240S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1222IPWTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
