
24-bit Analog-to-Digital Converter (ADC) with a 100S/s sampling rate. Features a single differential analog input and SPI interface. Operates with a 2.7V to 5.5V supply voltage and offers 1LSB differential nonlinearity. Packaged in a VQFN with gold contact plating, this surface mount component is lead-free and RoHS compliant.
Texas Instruments ADS1225IRGVRG4 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 0.1KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 405uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 1.6mW |
| Power Dissipation | 1.6mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 100S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1225IRGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
