
24-bit Analog-to-Digital Converter (ADC) featuring two differential input channels and an SPI interface. This surface mount component offers a 100 S/s conversion rate with 1 LSB differential nonlinearity. Operating from a 2.7V to 5.5V supply, it consumes a low 1.6mW of power. The VQFN EP package with gold contact plating ensures reliable performance across a -40°C to 105°C temperature range.
Texas Instruments ADS1226IRGVT technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Conversion Rate | 100S/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 1.6mW |
| Power Dissipation | 1.6mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 0.1KS/s |
| Supply Current | 405uA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1226IRGVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
