Texas Instruments ADS122C04EVM technical specifications.
| Type | Evaluation Kit |
| Supported Device | ADS122C04 |
| Supported Device Technology | ADC |
| Input Voltage Range | 3.3(Typ)|5(Typ)VDC |
| Number of Bits | 24 |
| Sampling Rate | 2KSPS |
| IDE | Delta-Sigma ADC Evaluation/GUI |
| Interface Type | USB |
| Windows | Win 7 |
| Daughter Cards | No |
| Support FPGA | No |
| Operating Systems | Win 7 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments ADS122C04EVM to view detailed technical specifications.
No datasheet is available for this part.