The ADS122U04IRTER is a 24-bit delta-sigma analog-to-digital converter with a nominal supply voltage of 2.5V and a minimum supply voltage of 2.3V. It operates at a maximum supply current of 0.51mA. The device is packaged in a 16-pin HVQCCN package. It is designed to operate over a temperature range of -40°C to 125°C, making it suitable for automotive applications. The converter can accept analog input voltages between -0.75V and 5.05V.
Texas Instruments ADS122U04IRTER technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.51 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5.05 |
| Analog Input Voltage-Min | -0.75 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS122U04IRTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.