
20-bit delta-sigma Analog-to-Digital Converter (ADC) with a 1 LSB Differential Nonlinearity, designed for resistive bridge sensors and weigh scales. Features a 1-channel differential input and an SPI interface. Operates with a 2.7V to 5.3V supply voltage and a nominal supply current of 900µA, consuming 2.9mW of power. Surface mountable in a 16-TSSOP package with gold contact plating, this RoHS compliant component offers a conversion rate of 80 Samples/s and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADS1230IPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1230IPWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 0.08KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.7mW |
| Max Supply Voltage | 5.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 900uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 20 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 2.9mW |
| Power Dissipation | 5mW |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 80S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1230IPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
