
20-bit Delta-Sigma Analog-to-Digital Converter (ADC) with a 80 Samples/second conversion rate. Features a single differential analog input and SPI interface. Operates from a 2.7V to 5.3V supply voltage with a nominal supply current of 900µA. Packaged in a 16-TSSOP with gold contact plating, this surface-mount component offers 1 LSB differential nonlinearity and is RoHS compliant. Ideal for resistive bridge sensors and weigh scales.
Sign in to ask questions about the Texas Instruments ADS1230IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1230IPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 0.08KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.7mW |
| Max Supply Voltage | 5.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 900uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 20 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 2.9mW |
| Power Dissipation | 5mW |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 80S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1230IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
