
Texas Instruments ADS1230REF technical specifications.
| Package/Case | Module |
| Interface | USB, Serial |
| Number of A/D Converters | 1 |
| Number of Bits | 20 |
| Package Quantity | 1 |
| Packaging | Box |
| Sampling Rate | 80S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1230REF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
