
24-bit, 1-channel delta-sigma analog-to-digital converter (ADC) featuring an 80S/s conversion rate and SPI interface. Designed for resistive bridge sensors and weigh scales, this bipolar ADC offers a differential input type and 1LSB differential nonlinearity. Operating from a 2.7V to 5.3V supply range, it consumes a maximum of 5mW power. The component is housed in a 16-SOIC package with gold contact plating, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments ADS1231ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1231ID technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Conversion Rate | 80S/s |
| Differential Nonlinearity | 1LSB |
| Height | 1.5mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage (DC) | 5.3V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.3V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 5mW |
| Power Dissipation | 5mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 80S/s |
| Supply Current | 900uA |
| Supply Type | Analog, Digital |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1231ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
