
24-bit Delta-Sigma Analog-to-Digital Converter (ADC) with a sampling rate of 80S/s. Features a single differential analog input and SPI interface. Operates with a supply voltage range of 2.7V to 5.3V, consuming 5mW of power. Designed for resistive bridge sensors and weigh scales, offering 1LSB differential nonlinearity. Packaged in a 16-SOIC with gold contact plating, suitable for temperatures from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADS1231IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1231IDR technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.3V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.3V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 5mW |
| Power Dissipation | 5mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 80S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1231IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
