
24-bit delta-sigma analog-to-digital converter (ADC) featuring 4 differential analog inputs and an 80S/s sampling rate. This integrated circuit offers 1 LSB differential nonlinearity and supports bipolar polarity. Operating from a 2.7V to 5.3V supply, it consumes a typical 4.3mW of power. The ADC utilizes an SPI interface for communication and is housed in a 28-TSSOP package with gold contact plating. Designed for bridge sensor applications, it operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Texas Instruments ADS1234IPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 0.08KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13.1mW |
| Max Supply Voltage (DC) | 5.3V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.3V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 4.3mW |
| Power Dissipation | 7.1mW |
| Reach SVHC Compliant | Unknown |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 80S/s |
| Supply Current | 1.35mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1234IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
