
24-bit, 4-channel delta-sigma Analog-to-Digital Converter (ADC) with integrated Programmable Gain Amplifier (PGA). Features a 15S/s sampling rate, SPI interface, and bipolar input type. Operates with a 2.7V to 5.25V supply voltage and a maximum power dissipation of 1.9mW. Packaged in a 24-SSOP with gold contact plating, this RoHS compliant component is supplied on tape and reel.
Texas Instruments ADS1240E/1KG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 0.015KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 1.1mW |
| Reach SVHC Compliant | Unknown |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 15S/s |
| Supply Current | 760uA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1240E/1KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
