
24-bit Analog-to-Digital Converter (ADC) with 8 differential input channels. Features a programmable gain amplifier (PGA) up to 1:128, 50/60Hz notch filter, and a sampling rate of 15S/s. Operates across a wide temperature range of -55°C to 210°C. SPI interface facilitates communication. Housed in a 20-pin CDIP package.
Texas Instruments ADS1243SJD technical specifications.
| Package/Case | CDIP |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 210°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.52mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 1.3mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 15S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1243SJD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
